Part Details for 15290380503000 by HARTING Technology Group
Overview of 15290380503000 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15290380503000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7004
|
Newark | Har-Flex Strain Relief For Idc Connector, 38Pin |Harting 15290380503000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 / $1.3400 | Buy Now |
DISTI #
1195-15290380503000-ND
|
DigiKey | HAR-FLEX STRAIN RELIEF FOR IDC C Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
DISTI #
73277078
|
RS | har-flex strain relief for IDC connector, 38pin | HARTING 15290380503000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.6500 | Buy Now |
DISTI #
HRT15290380503000
|
Heilind Electronics | HAR-FLEX STRAIN RELIEF FOR IDC | Americas - 0 in Stock |
|
Buy Now |