-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15290502501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
113 In Stock |
|
$3.8024 / $9.0300 | Buy Now |
DISTI #
617-15290502501000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, without strain relief, 50pin, PL1 RoHS: Compliant | 1298 |
|
$3.5500 / $6.1800 | Buy Now |
DISTI #
71556016
|
RS | har-flex female IDC connector, without strain relief, 50pin, PL1 | HARTING 15290502501000 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $5.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 11 Weeks | 0 |
|
$3.3200 | Buy Now |
DISTI #
HRT15290502501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15290502501000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 75 | 0 |
|
$5.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15290502501000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15290502501000
HARTING Technology Group
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 15290502501000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15290502501000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F50D1AP | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 15290502501000 vs 220F50D1AP |
61671-550TRN | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 15290502501000 vs 61671-550TRN |
91092-025 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 15290502501000 vs 91092-025 |
ESQT-125-02-G-D-555 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 15290502501000 vs ESQT-125-02-G-D-555 |
71601-550L | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15290502501000 vs 71601-550L |
14-57-5504 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 15290502501000 vs 14-57-5504 |
68471-950 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15290502501000 vs 68471-950 |
220F50Y8B | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 15290502501000 vs 220F50Y8B |
ESQT-125-02-G-D-470 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 15290502501000 vs ESQT-125-02-G-D-470 |
8000-4-302 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 15290502501000 vs 8000-4-302 |