Part Details for 15290640503000 by HARTING Technology Group
Overview of 15290640503000 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15290640503000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7018
|
Newark | Har-Flex Strain Relief For Idc Connector, 64Pin |Harting 15290640503000 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
1195-15290640503000-ND
|
DigiKey | HAR-FLEX STRAIN RELIEF FOR IDC C Min Qty: 75 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3440 | Buy Now |
DISTI #
617-15290640503000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex strain relief for IDC connector, 64pin | 0 |
|
$0.7480 / $1.5500 | Order Now |
DISTI #
73277092
|
RS | har-flex strain relief for IDC connector, 64pin | HARTING 15290640503000 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks | 0 |
|
$0.7410 | Buy Now |
DISTI #
HRT15290640503000
|
Heilind Electronics | HAR-FLEX STRAIN RELIEF FOR IDC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15290640503000
|
TME | Strain relief, har-flex® Min Qty: 75 | 0 |
|
$0.8500 | RFQ |