-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2062
|
Newark | Har-Flex Female Idc Connector, With Strain Relief, 64Pin, Pl1 |Harting 15290642502000 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $7.4900 | Buy Now |
DISTI #
15290642502000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
55 In Stock |
|
$4.3000 / $5.8600 | Buy Now |
DISTI #
617-15290642502000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, with strain relief, 64pin, PL1 RoHS: Compliant | 0 |
|
$5.2100 / $8.3400 | Order Now |
DISTI #
71556020
|
RS | har-flex female IDC connector, with strain relief, 64pin, PL1 | HARTING 15290642502000 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $8.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks | 0 |
|
$4.7700 | Buy Now |
DISTI #
HRT15290642502000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15290642502000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 75 | 0 |
|
$7.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy