-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2063
|
Newark | Har-Flex Female Idc Connector, Without Strain Relief, 68Pin, Pl1 |Harting 15290682501000 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $7.1600 | Buy Now |
DISTI #
15290682501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
98 In Stock |
|
$5.0780 / $11.8200 | Buy Now |
DISTI #
617-15290682501000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, without strain relief, 68pin, PL1 RoHS: Compliant | 265 |
|
$5.0700 / $9.5100 | Buy Now |
DISTI #
71556021
|
RS | har-flex female IDC connector, without strain relief, 68pin, PL1 | HARTING 15290682501000 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8800 / $8.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 11 Weeks | 0 |
|
$4.5600 | Buy Now |
DISTI #
HRT15290682501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
$5.2188 / $5.6613 | Buy Now |
DISTI #
15290682501000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 75 | 0 |
|
$7.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy