Part Details for 152D107X9020R2T by Vishay Intertechnologies
Overview of 152D107X9020R2T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152D107X9020R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152D107X9020R2T
|
Avnet Americas | 152D107X9020R2T - Tape and Reel (Alt: 152D107X9020R2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.6875 / $8.6715 | Buy Now |
DISTI #
74-152D107X9020R2T
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100uF 20volts 10% R case Axial RoHS: Not Compliant | 0 |
|
$7.7600 / $8.2600 | Order Now |
Part Details for 152D107X9020R2T
152D107X9020R2T CAD Models
152D107X9020R2T Part Data Attributes
|
152D107X9020R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
152D107X9020R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 152D107X9020R2T
This table gives cross-reference parts and alternative options found for 152D107X9020R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152D107X9020R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C107K020SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | 152D107X9020R2T vs T245C107K020SS7293 |
T255C107K020MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D107X9020R2T vs T255C107K020MS |
M39003/06-0158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 152D107X9020R2T vs M39003/06-0158 |
T245C107K020DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | 152D107X9020R2T vs T245C107K020DS7200 |
T255C107K020MS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D107X9020R2T vs T255C107K020MS7293 |
T255C107K020DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D107X9020R2T vs T255C107K020DS7200 |
T242C107K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D107X9020R2T vs T242C107K020PS4250 |
T255C107K020CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 152D107X9020R2T vs T255C107K020CS4251 |
M39003/032058C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D107X9020R2T vs M39003/032058C |
T140C107K020AS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 152D107X9020R2T vs T140C107K020AS4252 |