Part Details for 152D275X9030A2B by Vishay Intertechnologies
Overview of 152D275X9030A2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152D275X9030A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152D275X9030A2B
|
Avnet Americas | Cap Tant Solid 2.7uF 30V 10% (3.43 X 7.26mm) Axial 125°C Bulk - Bulk (Alt: 152D275X9030A2B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1735 / $2.7612 | Buy Now |
DISTI #
74-152D275X9030A2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.7uF 30volts 10% A case Axial RoHS: Not Compliant | 0 |
|
$2.0700 / $4.0600 | Order Now |
DISTI #
152D275X9030A2B
|
Avnet Americas | Cap Tant Solid 2.7uF 30V 10% (3.43 X 7.26mm) Axial 125°C Bulk - Bulk (Alt: 152D275X9030A2B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1735 / $2.7612 | Buy Now |
Part Details for 152D275X9030A2B
152D275X9030A2B CAD Models
152D275X9030A2B Part Data Attributes:
|
152D275X9030A2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
152D275X9030A2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 152D275X9030A2B
This table gives cross-reference parts and alternative options found for 152D275X9030A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152D275X9030A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140A275K030ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 152D275X9030A2B vs T140A275K030ASC |
T240A275K030MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 152D275X9030A2B vs T240A275K030MS |
T140A275K030ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 152D275X9030A2B vs T140A275K030ATC |