Part Details for 152D277X9010R2TE3 by Vishay Intertechnologies
Overview of 152D277X9010R2TE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152D277X9010R2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152D277X9010R2TE3
|
Avnet Americas | Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C T/R - Tape and Reel (Alt: 152D277X9010R2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.9225 / $12.6052 | Buy Now |
DISTI #
74-152D277X9010R2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 270UF 10V 10% RoHS: Compliant | 0 |
|
$9.8700 / $14.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$9.4300 | Buy Now |
DISTI #
152D277X9010R2TE3
|
TTI | Tantalum Capacitors - Solid Leaded 270UF 10V 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$9.9700 | Buy Now |
DISTI #
152D277X9010R2TE3
|
Avnet Americas | Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C T/R - Tape and Reel (Alt: 152D277X9010R2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.9225 / $12.6052 | Buy Now |
Part Details for 152D277X9010R2TE3
152D277X9010R2TE3 CAD Models
152D277X9010R2TE3 Part Data Attributes:
|
152D277X9010R2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
152D277X9010R2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.013 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 152D277X9010R2TE3
This table gives cross-reference parts and alternative options found for 152D277X9010R2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152D277X9010R2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0427H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-0427H |
M39003/03-0427 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-0427 |
M39003/03-0227 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-0227 |
M39003/03-4027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-4027 |
152D277X9010R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs 152D277X9010R2B |
M39003/03-3027H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-3027H |
M39003/03-4027H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-4027H |
M39003/03-0127 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-0127 |
M39003/03-0127H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-0127H |
M39003/03-0327H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D277X9010R2TE3 vs M39003/03-0327H |