Part Details for 152D476X9010B2B by Vishay Intertechnologies
Overview of 152D476X9010B2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152D476X9010B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152D476X9010B2B
|
Avnet Americas | Cap Tant Solid 47uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk - Bulk (Alt: 152D476X9010B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8620 / $3.6358 | Buy Now |
DISTI #
74-152D476X9010B2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 47uF 10volts 10% B case Axial RoHS: Not Compliant | 0 |
|
$2.7200 / $5.3400 | Order Now |
DISTI #
152D476X9010B2B
|
Avnet Americas | Cap Tant Solid 47uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk - Bulk (Alt: 152D476X9010B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8620 / $3.6358 | Buy Now |
Part Details for 152D476X9010B2B
152D476X9010B2B CAD Models
152D476X9010B2B Part Data Attributes:
|
152D476X9010B2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
152D476X9010B2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 152D476X9010B2B
This table gives cross-reference parts and alternative options found for 152D476X9010B2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152D476X9010B2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242B476K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | 152D476X9010B2B vs T242B476K010PS7442 |
T242B476K010BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 152D476X9010B2B vs T242B476K010BSC |
T242B476K010SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | 152D476X9010B2B vs T242B476K010SS7442 |
CSR230319 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | 152D476X9010B2B vs CSR230319 |
M39003/03-0219H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D476X9010B2B vs M39003/03-0219H |
M39003/03-4019H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 152D476X9010B2B vs M39003/03-4019H |
T242B476K010PSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 152D476X9010B2B vs T242B476K010PSC |
T242B476K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | 152D476X9010B2B vs T242B476K010BS7442 |
T242B476K010MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | 152D476X9010B2B vs T242B476K010MS7442 |
CSR230119 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | 152D476X9010B2B vs CSR230119 |