Part Details for 153.2502 by Littelfuse Inc
Overview of 153.2502 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3287
|
Newark | Fuse - Bf-Inline 25Mm2 Pvc Bulk/ Bulk |Littelfuse 153.2502 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3100 / $16.4800 | Buy Now |
DISTI #
153.2502-ND
|
DigiKey | FUSE LINK 170A 32VDC IN LINE Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5198 | Buy Now |
DISTI #
576-153.2502
|
Mouser Electronics | Automotive Fuses 25MM2 PVC BF-Inline RoHS: Not Compliant | 0 |
|
$16.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$15.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.5400 / $15.7900 | Buy Now | |
|
Ozdisan Elektronik | FUSE LINK 170A 32VDC IN LINE | 0 |
|
$30.5868 / $32.7279 | RFQ |
Part Details for 153.2502
153.2502 CAD Models
153.2502 Part Data Attributes
|
153.2502
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.2502
Littelfuse Inc
Electric Fuse, 170A, 32VDC, Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 78500 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 170 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |