There are no models available for this part yet.
Overview of 153.5395.6501 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
165-01SL | Coilcraft Inc | General Purpose Inductor, 0.016uH, Air-Core, 2323 |
Price & Stock for 153.5395.6501 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T3300
|
Newark | Fuse - Bf2 32V/1500A Dc 500A 10 Pc/ Box |Littelfuse 153.5395.6501 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $12.0000 | Buy Now | |
DISTI #
153.5395.6501-ND
|
DigiKey | FUSE AUTO 500A 32VDC AUTO LINK Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7590 | Buy Now | |
DISTI #
576-153.5395.6501
|
Mouser Electronics | Automotive Fuses Fuse - BF2 32V / 1500A DC 500A 10 pc RoHS: Compliant | 0 |
|
$9.0600 / $13.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.4600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $5.9700 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 500A 32VDC | 0 |
|
$15.5827 / $16.6735 | RFQ |