Part Details for 153.5395.6502 by Littelfuse Inc
Overview of 153.5395.6502 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.5395.6502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3301
|
Newark | Fuse - Bf2 32V/1500A Dc, 500A 200 Pc/ Bulk |Littelfuse 153.5395.6502 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.5700 | Buy Now |
DISTI #
153.5395.6502-ND
|
DigiKey | FUSE AUTO 500A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
198 In Stock |
|
$4.7025 / $9.5900 | Buy Now |
DISTI #
576-153.5395.6502
|
Mouser Electronics | Automotive Fuses Fuse - BF2 32V / 1500A DC, 500A 200 pc RoHS: Compliant | 0 |
|
$5.1200 / $6.0700 | Order Now |
|
Future Electronics | Fuse - BF2 32V / 1500A DC, 500A 200 pc RoHS: Non Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$4.6200 / $4.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $4.0100 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 500A 32VDC | 0 |
|
$9.8286 / $10.8115 | RFQ |
Part Details for 153.5395.6502
153.5395.6502 CAD Models
153.5395.6502 Part Data Attributes
|
153.5395.6502
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.5395.6502
Littelfuse Inc
FUSE AUTO 500A 32VDC 200PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Breadth | 16.3 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1449000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 500 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |