Part Details for 153.5631.5402 by Littelfuse Inc
Overview of 153.5631.5402 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.5631.5402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1414
|
Newark | Fuse - Bf1 32V/2000A Dc, 40A 1000 Pc/ Bulk |Littelfuse 153.5631.5402 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4700 | Buy Now |
DISTI #
F11976-ND
|
DigiKey | FUSE AUTO 40A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
483 In Stock |
|
$1.2082 / $3.0400 | Buy Now |
DISTI #
576-153.5631.5402
|
Mouser Electronics | Automotive Fuses 40A 32VDC BF1 GREEN M5 TWO HOLES RoHS: Compliant | 887 |
|
$1.2000 / $3.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7700 / $1.1220 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 40A 32VDC AUTO LINK | 0 |
|
$2.5018 / $2.7520 | RFQ |
Part Details for 153.5631.5402
153.5631.5402 CAD Models
153.5631.5402 Part Data Attributes:
|
153.5631.5402
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.5631.5402
Littelfuse Inc
Electric Fuse, 40A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 153.5631.5402
This table gives cross-reference parts and alternative options found for 153.5631.5402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.5631.5402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.7010.5402 | Electric Fuse, 40A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.5631.5402 vs 153.7010.5402 |
153.5631.5401 | Electric Fuse, 40A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.5631.5402 vs 153.5631.5401 |