Part Details for 15300027 by Aptiv PLC
Overview of 15300027 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15300027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8873
|
Newark | Housing Conn, Rcpt, 2Pos, Black, Product Range:Metri-Pack 280 Series, Gender:Receptacle, No. Of Positions:2Ways, For Use With:Aptiv Metri-Pack 280 Series Automotive Contacts, Connector Body Material:-, Ip Rating:-, Voltage Rating:-, Rohs Compliant: Yes |Aptiv/delphi 15300027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1576 |
|
$0.7130 / $1.2300 | Buy Now |
DISTI #
829-15300027
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 280 Sealed RoHS: Compliant | 32439 |
|
$2.5100 / $4.4900 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | 15300027 | 54 |
|
$2.2000 / $3.3000 | Buy Now |
DISTI #
15300027
|
TTI | Automotive Connectors 2 Way F M/P 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Each |
Americas - 60800 In Stock |
|
$0.7900 | Buy Now |
DISTI #
15300027-B
|
TTI | Automotive Connectors CON MP 280 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 925 In Stock |
|
$1.5700 | Buy Now |
|
Ameya Holding Limited | 2200 |
|
RFQ | ||
DISTI #
15300027
|
Power and Signal Group | 2 Way Black Metri-Pack 280 Sealed Female Connector Assembly, Max Current 30 amps | 96900 |
|
$0.6723 | RFQ |
DISTI #
15300027
|
Avnet Abacus | 2 Way Black Metri-Pack 280 Series Sealed Female Connector Assembly (Alt: 15300027) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888105
|
element14 Asia-Pacific | HOUSING CONN, RCPT, 2POS, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1576 |
|
$1.1032 / $2.4197 | Buy Now |
Part Details for 15300027
15300027 CAD Models
15300027 Part Data Attributes
|
15300027
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15300027
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12077413; 12129493; 12077939; 12103360 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 15300002 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |