Part Details for 15301 by HELUKABEL
Overview of 15301 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69153-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing Shroud Assembly, Double Row, 44 Positions, 2.54 mm (0.100in) Pitch. | |
69153-012LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing Shroud Assembly, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
8415301SA | Texas Instruments | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 |
Part Details for 15301
15301 CAD Models
15301 Part Data Attributes
|
15301
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15301
HELUKABEL
Wire And Cable, 65 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Application | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | YES | |
Diameter | 1.3 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 65X0.07 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |