Part Details for 153032215 by Schmersal
Overview of 153032215 by Schmersal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153032215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2530
|
Newark | Safety Interlock Sw, Spst, 3A, 230Vac Rohs Compliant: Yes |Schmersal 153032215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$345.4800 / $402.0700 | Buy Now |
DISTI #
4015479
|
element14 Asia-Pacific | SAFETY INTERLOCK SW, SPST, 3A, 230VAC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$274.7361 | Buy Now |
DISTI #
4015479
|
Farnell | SAFETY INTERLOCK SW, SPST, 3A, 230VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$318.8109 | Buy Now |