There are no models available for this part yet.
Overview of 15306-1-5-3 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 12 Positions, 2.54mm (0.100in) Pitch | |
75915-306HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 6 Positions, 2.54mm (0.100in) Pitch. | |
75915-306 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15306-1-5-3 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-15306-1-5-3
|
Mouser Electronics | Fuse Holder RTMR ASSEMBLY | 0 |
|
$35.7600 / $50.0700 | Order Now | |
DISTI #
75106400
|
RS | RTMR ASSEMBLY | Eaton Transportation 15306-1-5-3 Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6000 / $41.5600 | Buy Now |