Part Details for 15306-5-0-4 by Eaton Corporation
Overview of 15306-5-0-4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 12 Positions, 2.54mm (0.100in) Pitch | |
75915-306HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 6 Positions, 2.54mm (0.100in) Pitch. | |
75915-306 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15306-5-0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-15306-5-0-4
|
Mouser Electronics | Fuse Holder RTMR DISTRIBUTION MODULE | 0 |
|
$35.5000 / $38.9700 | Order Now |
DISTI #
75106414
|
RS | RTMR Assembly | Eaton Transportation 15306-5-0-4 Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5800 / $41.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5900 / $38.8300 | Buy Now |
DISTI #
15306-5-0-4
|
TTI | Fuse Holder RTMR DISTRIBUTION MODULE Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$33.4500 / $37.6700 | Buy Now |