Part Details for 153063 by Festo
Overview of 153063 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSL-10H-8
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR rubber, QS Min Qty: 1 | 12 |
|
$6.8500 / $7.9000 | Buy Now |
DISTI #
3847694
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$7.2138 | Buy Now |