Part Details for 1530647 (ALTERNATE: SACC-DSI-M5FS-3CON-L180) by Phoenix Contact
Overview of 1530647 (ALTERNATE: SACC-DSI-M5FS-3CON-L180) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1530647 (ALTERNATE: SACC-DSI-M5FS-3CON-L180)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71333818
|
RS | Circular connector, Receptacle, Female Sockets, 3 pos, 1A, 60V, M5-3 | Phoenix Contact 1530647 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0600 / $37.2800 | RFQ |