Part Details for 1530744 by Phoenix Contact
Overview of 1530744 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1530744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator box, Application: Standard, Connection method: M5 socket Metal, Number of slots: 8, Number of positions: 4, Slot assignment: Double, Status indication: Yes, pnp, Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: No RoHS: Compliant | 0 |
|
$378.5300 / $383.2900 | Buy Now |
DISTI #
000000000002142228
|
Sager | Sensor Cables / Actuator Cables SACB-8/ 4-L- 5,0PUR M5 | 0 |
|
Buy Now | |
|
Master Electronics | Sensor/actuator box, Application: Standard, Connection method: M5 socket Metal, Number of slots: 8, Number of positions: 4, Slot assignment: Double, Status indication: Yes, pnp, Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: No RoHS: Compliant | 0 |
|
$378.5300 / $383.2900 | Buy Now |