Part Details for 153090 by OptiFuse
Overview of 153090 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-153090-ND
|
DigiKey | HIGH AMP CB-TYPE III MANUAL, 90A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
516 In Stock |
|
$24.0510 / $34.8800 | Buy Now |
DISTI #
153090
|
TME | Fuse: fuse, 90A, 32VDC, automotive, 74x48.5x37mm Min Qty: 1 | 0 |
|
$36.9000 / $44.6000 | RFQ |
|
South Electronics | 153090 | 516 |
|
RFQ |