Part Details for 153102 by Amphenol RF
Overview of 153102 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3708
|
Newark | Ssmc Straight Crimp Plug Rg-316Ds 50 Ohm |Amphenol Rf 153102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7300 / $19.3900 | Buy Now |
DISTI #
115-153102-ND
|
DigiKey | SSMC STRAIGHT CRIMP PLUG RG-316D Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0363 | Buy Now |
DISTI #
AMR153102
|
Heilind Electronics | SSMC CRIMP(M) FOR RG 316U/D | Americas - 0 in Stock |
|
$16.8462 / $17.1094 | Buy Now |
|
Onlinecomponents.com | RF Connector SSMC Straight Crimp Plug for RG-316 Double Braided 50 Ohm RoHS: Compliant |
140 In Stock |
|
$20.7300 / $26.7300 | Buy Now |
DISTI #
60613323
|
Verical | Conn SSMC 0Hz to 10GHz 50Ohm Solder ST Cable Mount PL Gold RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 135 |
|
$25.0416 / $33.5383 | Buy Now |
DISTI #
AMR153102
|
Interstate Connecting Components | SSMC CRIMP(M) FOR RG 316U/D | 0 |
|
$16.8462 / $17.1094 | Buy Now |
|
Powell Electronics | SSMC Straight Cable Plug 50 Ohm Min Qty: 100 | 58 |
|
$15.6400 | Buy Now |
|
Master Electronics | RF Connector SSMC Straight Crimp Plug for RG-316 Double Braided 50 Ohm RoHS: Compliant |
140 In Stock |
|
$20.7300 / $26.7300 | Buy Now |