Part Details for 1531044 (ALTERNATE: SACC-M12MR-5CON-PG11-DUO) by Phoenix Contact
Overview of 1531044 (ALTERNATE: SACC-M12MR-5CON-PG11-DUO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1531044 (ALTERNATE: SACC-M12MR-5CON-PG11-DUO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71334070
|
RS | Circular connector, Plug, Male Pins, 5 pos, 4A, 60V, M12-5 | Phoenix Contact 1531044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4600 / $19.3300 | RFQ |