Part Details for 153182 by Brady Worldwide Inc
Overview of 153182 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5318-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Left End Wall, Backplane Module, 2.25mm Wipe, APP. | |
131-5318-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Left End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 153182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B33 Series Matte Static Dissipative Polyimide Labels 0.5 in H x 1 in W RL/7000 RoHS: Compliant | 0 |
|
$931.9900 | Buy Now |
DISTI #
10025752
|
Techni-Tool, Inc. | Brady 153182 B33 Matte 1 mil Static Dissipative Polyimide Lbl 0.5in H x 1in W WT 7000/RL | 0 |
|
$931.9900 | Buy Now |
DISTI #
10025752
|
TestEquity LLC | Brady 153182 B33 Matte 1 mil Static Dissipative Polyimide Lbl 0.5in H x 1in W WT 7000/RL | 0 |
|
$931.9900 | Buy Now |