There are no models available for this part yet.
Overview of 153242 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 153242 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | B33 Series Polyester Labels Rating Plate and Asset ID 0.5 in H x 1 in W RL/7000 RoHS: Compliant | 0 |
|
$146.9900 | Buy Now | ||
DISTI #
10024767
|
Techni-Tool, Inc. | Brady 153242 B33 Series Eco-Friendly Matte WT Polyester Labels 0.5 in H x 1 in W WT 7000/RL | 0 |
|
$146.9900 | Buy Now | |
DISTI #
10024767
|
TestEquity LLC | Brady 153242 B33 Series Eco-Friendly Matte WT Polyester Labels 0.5 in H x 1 in W WT 7000/RL | 0 |
|
$146.9900 | Buy Now |