Part Details for 15324340 by Aptiv PLC
Results Overview of 15324340 by Aptiv PLC
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324340
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
829-15324340
|
Mouser Electronics | Automotive Connectors FMALE 280 SERIES TIN CBL RNG 5.33-3.00MM RoHS: Not Compliant | 0 |
|
$0.1160 | Order Now |
|
DISTI #
VDP:6627_25466232
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 11-13AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | Americas - 36000 |
|
$0.1158 | Buy Now |
|
DISTI #
V36:1790_25466232
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 11-13AWG COO: Mexico RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2403 | Americas - 26000 |
|
$0.1158 | Buy Now |
|
|
Onlinecomponents.com | 2.8 Female M/P SN Cavity Lock Unsealed Terminal COO: Mexico RoHS: Compliant | 0 |
|
$0.0761 / $0.0772 | Buy Now |
|
DISTI #
83635954
|
Verical | Contact SKT Crimp ST Cable Mount 11-13AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 36000 |
|
$0.1158 | Buy Now |
|
DISTI #
87541652
|
Verical | Contact SKT Crimp ST Cable Mount 11-13AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2403 | Americas - 26000 |
|
$0.1158 | Buy Now |
|
DISTI #
15324340
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RNG 5.33-3.00MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 58000 In Stock |
|
$0.0800 | Buy Now |
|
DISTI #
15324340-L
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.1610 | Buy Now |
|
DISTI #
VDP:6627_25466232
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 11-13AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | Americas - 36000 |
|
$0.1158 | Buy Now |
|
DISTI #
V36:1790_25466232
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 11-13AWG COO: Mexico RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2403 | Americas - 26000 |
|
$0.1158 | Buy Now |
US Tariff Estimator: 15324340 by Aptiv PLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 15324340
15324340 Part Data Attributes
|
|
15324340
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15324340
Aptiv PLC
Connector Accessory, 0.1339in Min Cable Dia, 0.1457in Max Cable Dia, Contact, Copper Alloy,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Contact Finish: Tin | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.1457 Inch | |
| Cable Entry-Min | 0.1339 Inch | |
| Cable Types | Flry-B | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Copper Alloy | |
| Terminal Type | Crimp |
15324340 Frequently Asked Questions (FAQ)
-
The operating temperature range of the 15324340 is typically between -40°C to 125°C, but it's recommended to check the specific datasheet for exact specifications.
-
Yes, the 15324340 component is likely to be RoHS (Restriction of Hazardous Substances) compliant, but it's essential to verify this with Aptiv PLC or the supplier to ensure compliance with the latest regulations.
-
The recommended storage condition for the 15324340 is typically in a dry, cool place, away from direct sunlight, with a temperature range of 20°C to 30°C and humidity below 60%. However, it's recommended to check the specific datasheet for exact storage conditions.
-
The 15324340 is designed to withstand certain levels of vibration, but the exact specifications are not publicly available. It's recommended to consult with Aptiv PLC or the supplier to determine the component's suitability for high-vibration applications.
-
As Aptiv PLC is a leading supplier to the automotive industry, it's likely that the 15324340 is designed for automotive applications. However, it's essential to verify the component's specifications and compliance with automotive industry standards, such as ISO/TS 16949.