Part Details for 153245 by Brady Worldwide Inc
Overview of 153245 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B33 Series Polyester Lbls Rating Plate and Asset ID 0.75 in H x 1.5 in W RL/3300 RoHS: Compliant | 0 |
|
$152.9900 | Buy Now |
DISTI #
10025406
|
Techni-Tool, Inc. | Brady 153245 B33 Series Eco-Friendly Matte WT Polyester Labels 0.75in H x 1.5in W WT 3300/RL | 0 |
|
$152.9900 | Buy Now |
DISTI #
10025406
|
TestEquity LLC | Brady 153245 B33 Series Eco-Friendly Matte WT Polyester Labels 0.75in H x 1.5in W WT 3300/RL | 0 |
|
$152.9900 | Buy Now |