Part Details for 153246-2000-RB-WF by 3M Interconnect
Overview of 153246-2000-RB-WF by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153246-2000-RB-WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7109
|
Newark | 80000903882 153246-2000-Rb-Wf=46/2Mm/Bmskt/Smt/Thru-Brd/30U/Rohs/T&r |3M 153246-2000-RB-WF Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
3M5430TR-ND
|
DigiKey | CONN RCPT 46POS 0.079 GOLD SMD Min Qty: 2400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5922 | Buy Now |
DISTI #
7010501728
|
Avnet Americas | Conn Socket Strip SKT 46 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7010501728) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$3.3962 / $3.8391 | Buy Now |
DISTI #
517-153246-2000-RBWF
|
Mouser Electronics | Headers & Wire Housings 46 CON RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
7010501728
|
Avnet Americas | Conn Socket Strip SKT 46 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7010501728) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$3.3962 / $3.8391 | Buy Now |
DISTI #
7010501728
|
Avnet Americas | Conn Socket Strip SKT 46 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7010501728) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$3.3962 / $3.8391 | Buy Now |
Part Details for 153246-2000-RB-WF
153246-2000-RB-WF CAD Models
153246-2000-RB-WF Part Data Attributes
|
153246-2000-RB-WF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
153246-2000-RB-WF
3M Interconnect
Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 153246-2000-RB-WF
This table gives cross-reference parts and alternative options found for 153246-2000-RB-WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153246-2000-RB-WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153246-2000-RB-WF | 46 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 153246-2000-RB-WF vs 153246-2000-RB-WF |