Part Details for 15326655 by Aptiv PLC
Overview of 15326655 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 15326655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326655
|
Mouser Electronics | Automotive Connectors 8 Way M GT 280 Sealed RoHS: Compliant | 7008 |
|
$2.5000 / $4.4700 | Buy Now |
DISTI #
15326655
|
TTI | Automotive Connectors 8 Way M GT 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 9200 In Stock |
|
$0.7800 | Buy Now |
DISTI #
15326655-B
|
TTI | Automotive Connectors CON GT280 8W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 475 In Stock |
|
$1.5700 | Buy Now |
DISTI #
15326655
|
Power and Signal Group | 8 Way Black GT 280 Sealed Male Connector Assembly, Max Current 25 amps | 5360 |
|
$0.6790 | RFQ |
DISTI #
15326655
|
Avnet Abacus | Conn Sealed Housing Plug 8 POS 6.5mm ST Cable Mount (Alt: 15326655) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326655
15326655 CAD Models
15326655 Part Data Attributes
|
15326655
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326655
Aptiv PLC
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15304730 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |