Part Details for 15326661 by Aptiv PLC
Overview of 15326661 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15326661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326661
|
Mouser Electronics | Automotive Connectors 10 Way M GT 280 Sealed RoHS: Compliant | 580 |
|
$2.7200 / $4.8600 | Buy Now |
DISTI #
VDP:6627_25169408
|
Arrow Electronics | Conn Housing PL 10 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks | Americas - 20000 |
|
$0.5850 / $0.9608 | Buy Now |
DISTI #
VDN:6625_25169408
|
Arrow Electronics | Conn Housing PL 10 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks | Americas - 2400 |
|
$0.5852 / $0.9611 | Buy Now |
DISTI #
15326661
|
TTI | Automotive Connectors 10 Way M GT 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 5600 In Stock |
|
$0.8500 | Buy Now |
DISTI #
15326661-B
|
TTI | Automotive Connectors CON GT280 10W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 175 In Stock |
|
$1.7000 | Buy Now |
DISTI #
15326661
|
Power and Signal Group | 10 Way Black GT 280 Sealed Male Connector Assembly, Max Current 25 amps | 8800 |
|
$0.7284 | RFQ |
|
LCSC | - Automobile Connectors ROHS | 17 |
|
$0.4239 / $0.8709 | Buy Now |
Part Details for 15326661
15326661 CAD Models
15326661 Part Data Attributes:
|
15326661
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326661
Aptiv PLC
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15304730 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |