Part Details for 15326813 by Aptiv PLC
Overview of 15326813 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 15326813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326813
|
Mouser Electronics | Automotive Connectors 3 Way M GT 150 Sealed RoHS: Compliant | 4694 |
|
$1.4500 / $2.6000 | Buy Now |
DISTI #
15326813
|
TTI | Automotive Connectors 3 Way M GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 14000 In Stock |
|
$0.4550 | Buy Now |
DISTI #
15326813-B
|
TTI | Automotive Connectors CON GT150 3W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$0.9100 | Buy Now |
DISTI #
15326813
|
Power and Signal Group | 3 Way Black GT 150 Sealed Male Connector Assembly, Max Current 15 amps | 7000 |
|
$0.3893 | RFQ |
DISTI #
15326813
|
Avnet Abacus | Conn Housing M 3 POS ST Cable Mount (Alt: 15326813) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326813
15326813 CAD Models
15326813 Part Data Attributes
|
15326813
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326813
Aptiv PLC
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15326268 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |