Part Details for 15326820 by Aptiv PLC
Overview of 15326820 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15326820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326820
|
Mouser Electronics | Automotive Connectors 4P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant | 3908 |
|
$2.2700 / $4.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.9774 / $4.2370 | Buy Now |
DISTI #
15326820
|
TTI | Automotive Connectors 4P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 830 Package Multiple: 830 Container: Each |
Americas - 830 In Stock |
|
$0.7120 | Buy Now |
DISTI #
15326820-B
|
TTI | Automotive Connectors CON GT150 4W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 83 Package Multiple: 83 Container: Each |
Americas - 664 In Stock |
|
$1.4200 | Buy Now |
DISTI #
15326820
|
Power and Signal Group | 4 Way Black GT 150 Sealed Male Connector Assembly, Max Current 15 amps | 1660 |
|
$0.6090 | RFQ |
DISTI #
15326820
|
Avnet Abacus | Conn Housing M 4 POS ST Cable Mount (Alt: 15326820) RoHS: Compliant Min Qty: 830 Package Multiple: 830 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326820
15326820 CAD Models
15326820 Part Data Attributes
|
15326820
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326820
Aptiv PLC
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15326268 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |