There are no models available for this part yet.
Overview of 15326829 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 15326829 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-15326829
|
Mouser Electronics | Automotive Connectors 6P FEM BLK CONN ASSY GT 150 Series 15Amp RoHS: Compliant | 3683 |
|
$1.6500 / $6.2300 | Buy Now | |
Onlinecomponents.com | Connector - 6 Contact - Female - GT 150 Sealed RoHS: Compliant |
1800 In Stock |
|
$1.1000 / $1.6200 | Buy Now | ||
DISTI #
83633248
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 7800 |
|
$1.7375 / $1.8271 | Buy Now | |
DISTI #
82422317
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2425 | Americas - 1800 |
|
$1.5860 / $2.1840 | Buy Now | |
DISTI #
80310924
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 900 |
|
$1.3688 / $1.7007 | Buy Now | |
Quest Components | 24 |
|
$0.9100 / $1.8200 | Buy Now | |||
DISTI #
15326829
|
TTI | Automotive Connectors 6P FEM BLK CONN ASSY GT 150 Series 15Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 4200 In Stock |
|
$1.0900 | Buy Now | |
DISTI #
15326829-B
|
TTI | Automotive Connectors CON GT150 6W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 250 In Stock |
|
$2.1800 | Buy Now | |
DISTI #
15326829
|
Avnet Abacus | Conn Housing F 6 POS ST Cable Mount (Alt: 15326829) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
LCSC | Automobile Connectors ROHS | 50 |
|
$0.5514 / $0.5859 | Buy Now |
CAD Models for 15326829 by Aptiv PLC
Part Data Attributes for 15326829 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACT: 12191818
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE6
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Related Parts for 15326829
-
13511132Combination Line Connectors
-
12191819Terminals and Terminal Blocks
-
1-480699-0Headers and Edge Type Connectors
-
C1825C105K5RACTUFixed Capacitors
-
VIPER22ASTR-ESwitching Regulator or Controllers
-
MC7805BDTRKGLinear Regulator ICs
-
R-78E5.0-1.0Power Supply Modules
-
ISL21080CIH330Z-TKVoltage References
-
750110056Pulse/Datacom Transformers