There are no models available for this part yet.
Overview of 15326830 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15326830 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-15326830
|
Mouser Electronics | Automotive Connectors 6P FM BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Not Compliant | 4654 |
|
$1.3900 / $5.2500 | Buy Now | |
Onlinecomponents.com | Connector - 6 Contact - Female - GT 150 Sealed RoHS: Compliant | 0 |
|
$0.9300 / $1.3630 | Buy Now | ||
DISTI #
83608532
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 550 |
|
$1.2203 / $2.4072 | Buy Now | |
DISTI #
15326830
|
TTI | Automotive Connectors 6P FM BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Each |
Americas - 1400 In Stock |
|
$0.9200 | Buy Now | |
DISTI #
15326830-B
|
TTI | Automotive Connectors ASM CONN 6 F GT 150 BLK SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 450 In Stock |
|
$1.8400 | Buy Now | |
DISTI #
15326830
|
Avnet Abacus | Conn Housing F 6 POS ST Cable Mount (Alt: 15326830) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 15326830 by Aptiv PLC
Part Data Attributes for 15326830 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
COMBINATION LINE CONNECTOR
|