Part Details for 15326842 by Delphi Automotive LLP
Overview of 15326842 by Delphi Automotive LLP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 15326842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 325 |
|
$0.8827 / $2.7160 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 1429 |
|
$3.6000 / $7.2000 | Buy Now |
|
Vyrian | OEM/CM Only | 1200 |
|
RFQ |
Part Details for 15326842
15326842 CAD Models
15326842 Part Data Attributes
|
15326842
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
15326842
Delphi Automotive LLP
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12191818; 12191819 | |
Body Breadth | 1.228 inch | |
Body Depth | 1.11 inch | |
Body Length | 1.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 15326847 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 11 A | |
Shell Material | POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |