Part Details for 15326849 by Aptiv PLC
Overview of 15326849 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 15326849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326849
|
Mouser Electronics | Automotive Connectors 12P FEM CONN ASSY GT 150 BLACK RoHS: Compliant | 719 |
|
$3.6000 / $6.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$18.7200 | Buy Now |
DISTI #
15326849
|
TTI | Automotive Connectors 12P FEM CONN ASSY GT 150 BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$1.1300 | Buy Now |
DISTI #
15326849-B
|
TTI | Automotive Connectors CON GT150 12W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 125 In Stock |
|
$2.2500 | Buy Now |
DISTI #
15326849
|
Avnet Abacus | Conn Housing F 12 POS ST Cable Mount (Alt: 15326849) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326849
15326849 CAD Models
15326849 Part Data Attributes:
|
15326849
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326849
Aptiv PLC
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12191818; 12191819 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 15326854 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |