Part Details for 15326868 by Aptiv PLC
Overview of 15326868 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 15326868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3247
|
Newark | Automotive Connectors 16P M Blk Con Assy Gt 150 Series 15Amps |Aptiv/delphi 15326868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $5.2600 | Buy Now |
DISTI #
829-15326868
|
Mouser Electronics | Automotive Connectors 8 Way M GT 150 Sealed RoHS: Compliant | 5098 |
|
$3.0300 / $5.4100 | Buy Now |
|
Quest Components | 5 |
|
$1.7920 / $2.2400 | Buy Now | |
DISTI #
15326868-B
|
TTI | Automotive Connectors CON GT150 16W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 80 In Stock |
|
$1.9000 | Buy Now |
DISTI #
15326868
|
TTI | Automotive Connectors 8 Way M GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Each | Americas - 0 |
|
$0.9500 | Buy Now |
DISTI #
15326868
|
Avnet Abacus | Conn Housing M 16 POS ST Cable Mount (Alt: 15326868) RoHS: Compliant Min Qty: 8160 Package Multiple: 480 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15326868
15326868 CAD Models
15326868 Part Data Attributes
|
15326868
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326868
Aptiv PLC
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15326268 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |