Part Details for 15326931 by Aptiv PLC
Overview of 15326931 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15326931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326931
|
Mouser Electronics | Automotive Connectors 10P FEM BLK CONN GT 280 SERIES 25AMPS RoHS: Compliant | 1297 |
|
$1.6800 / $3.0000 | Buy Now |
DISTI #
VDP:6627_28634599
|
Arrow Electronics | Conn Housing F 10 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 Lead time: 16 Weeks | Americas - 33600 |
|
$0.8394 / $0.8586 | Buy Now |
DISTI #
VDN:6625_28634599
|
Arrow Electronics | Conn Housing F 10 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 Lead time: 16 Weeks | Americas - 9800 |
|
$0.8394 / $0.8586 | Buy Now |
DISTI #
79938706
|
Verical | Conn Housing F 10 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 | Americas - 29400 |
|
$0.8394 / $0.8586 | Buy Now |
DISTI #
79938753
|
Verical | Conn Housing F 10 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 | Americas - 9800 |
|
$0.8394 / $0.8586 | Buy Now |
DISTI #
80311173
|
Verical | Conn Housing F 10 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 8950 |
|
$0.3698 | Buy Now |
DISTI #
15326931-B
|
TTI | Automotive Connectors CONN GT 280 10W FMALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$1.0500 | Buy Now |
DISTI #
15326931
|
TTI | Automotive Connectors 10P FEM BLK CONN GT 280 SERIES 25AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Each | Americas - 0 |
|
$0.5260 | Buy Now |
Part Details for 15326931
15326931 CAD Models
15326931 Part Data Attributes
|
15326931
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326931
Aptiv PLC
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304710; 15304711; 15304712; 15304713 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |