Part Details for 15326935 by Aptiv PLC
Overview of 15326935 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15326935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326935
|
Mouser Electronics | Automotive Connectors 10P MALE ASSEMBLY GT 280 RoHS: Not Compliant | 2605 |
|
$1.6900 / $3.0300 | Buy Now |
DISTI #
15326935-B
|
TTI | Automotive Connectors CONN GT 280 10W MALE ASM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$1.0600 | Buy Now |
DISTI #
15326935
|
TTI | Automotive Connectors 10P MALE ASSEMBLY GT 280 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each |
Americas - 800 In Stock |
|
$0.5310 | Buy Now |
Part Details for 15326935
15326935 CAD Models
15326935 Part Data Attributes
|
15326935
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326935
Aptiv PLC
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304722; 15304723; 15304724; 15304725 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |