Part Details for 15327190 by Aptiv PLC
Overview of 15327190 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15327190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15327190
|
Mouser Electronics | Automotive Connectors CON DUCON .8 8W FEM RoHS: Not Compliant | 1225 |
|
$0.4080 / $0.9000 | Buy Now |
DISTI #
15327190
|
TTI | Automotive Connectors CON DUCON .8 8W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.3140 | Buy Now |
DISTI #
15327190
|
Avnet Abacus | CONN 8 F DUCON 0.8 GRA, 15327190 (Alt: 15327190) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15327190
15327190 CAD Models
15327190 Part Data Attributes
|
15327190
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15327190
Aptiv PLC
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 12131423 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |