Part Details for 153272 by Festo
Overview of 153272 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSC-16H
|
TME | Protection cap, -0.95÷6bar, polymer, 46mm, -10÷80°C Min Qty: 1 | 18 |
|
$2.6100 / $3.0200 | Buy Now |