Part Details for 15327869 by Aptiv PLC
Overview of 15327869 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15327869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15327869
|
Mouser Electronics | Automotive Connectors CONN TIMER 2.8 2W F SEALED RoHS: Compliant | 4182 |
|
$0.9130 / $2.0100 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
DISTI #
15327869
|
TTI | Automotive Connectors CONN TIMER 2.8 2W F SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 2000 In Stock |
|
$0.7020 | Buy Now |