Part Details for 1532H-8.000G33DZSL by HCI
Results Overview of 1532H-8.000G33DZSL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1532H-8.000G33DZSL Information
1532H-8.000G33DZSL by HCI is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 1532H-8.000G33DZSL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 3.3V 10mA HCMOS SMD3225-4P Crystals RoHS | 104 |
|
$0.3209 / $0.3394 | Buy Now |