Part Details for 15332142 by Aptiv PLC
Overview of 15332142 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15332142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15332142
|
Mouser Electronics | Automotive Connectors 6P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant | 1230 |
|
$2.2000 / $3.9300 | Buy Now |
DISTI #
VDN:6625_25466872
|
Arrow Electronics | Conn Housing PL 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 9 Weeks | Americas - 8800 |
|
$0.4091 / $0.5627 | Buy Now |
DISTI #
79936924
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 8800 |
|
$0.4091 / $0.5627 | Buy Now |
DISTI #
15332142
|
TTI | Automotive Connectors 6P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each | Americas - 0 |
|
$0.6890 | Buy Now |
DISTI #
15332142-B
|
TTI | Automotive Connectors CON GT150 6W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.3800 | Buy Now |
|
Ameya Holding Limited | 4277 |
|
RFQ | ||
DISTI #
15332142
|
Power and Signal Group | 6 Way Black GT 150 Unsealed Male Connector Assembly, Max Current 15 amps | 8800 |
|
$0.5893 | RFQ |
Part Details for 15332142
15332142 CAD Models
15332142 Part Data Attributes:
|
15332142
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15332142
Aptiv PLC
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304701; 15304702 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |