Part Details for 15332182 by Aptiv PLC
Overview of 15332182 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15332182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15332182
|
Mouser Electronics | Automotive Connectors 16P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Not Compliant | 857 |
|
$2.4100 / $4.3100 | Buy Now |
DISTI #
15332182
|
TTI | Automotive Connectors 16P M BLK CONN ASSY GT 150 SERIES 15AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.7500 | Buy Now |
DISTI #
15332182-B
|
TTI | Automotive Connectors CONN GT 150 16W MALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5100 | Buy Now |
DISTI #
15332182
|
Power and Signal Group | 16 Way Black GT 150 Unsealed Male Connector Assembly, Max Current 15 amps | 3500 |
|
$0.6452 | RFQ |
Part Details for 15332182
15332182 CAD Models
15332182 Part Data Attributes
|
15332182
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15332182
Aptiv PLC
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304701; 15304702 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |