Part Details for 153329-000 by TE Connectivity
Overview of 153329-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153329-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153329-000
|
Avnet Americas | MOLDED PART - Bulk (Alt: 153329-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$27.7300 / $33.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$30.1300 | Buy Now |
DISTI #
RYCRT-1145-OX-17-0
|
Heilind Electronics | 153329-000 | Americas - 0 in Stock |
|
$27.1045 / $35.0747 | Buy Now |
|
Onlinecomponents.com | RT-1145-OX-17-0 RoHS: Compliant |
77 In Stock |
|
$24.5200 / $41.3700 | Buy Now |
DISTI #
62996355
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Piece Min Qty: 2 Package Multiple: 1 | Americas - 74 |
|
$38.6339 / $51.9072 | Buy Now |
DISTI #
153329-000
|
TTI | Heat Shrink Tubing & Sleeves RT-1145-OX-17-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$29.9100 / $31.1200 | Buy Now |
DISTI #
153329-000
|
Avnet Americas | MOLDED PART - Bulk (Alt: 153329-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$27.7300 / $33.3700 | Buy Now |
DISTI #
RYCRT-1145-OX-17-0
|
Interstate Connecting Components | 153329-000 | 0 |
|
$27.1045 / $35.0747 | Buy Now |
DISTI #
3206636
|
Farnell | RT-1145-OX-17-0 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 5 Days Container: Each | 0 |
|
$38.5532 | Buy Now |
|
Master Electronics | RT-1145-OX-17-0 RoHS: Compliant |
77 In Stock |
|
$24.5200 / $41.3700 | Buy Now |