Part Details for 1533563 by Phoenix Contact
Overview of 1533563 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1533563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1533563-ND
|
DigiKey | CBL 3POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7300 | Buy Now |
DISTI #
651-1533563
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/5.0- PUR/M 8FS RoHS: Compliant | 0 |
|
$29.4700 / $32.7300 | Order Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 5m 24AWG Circular to Circular 3 to 3 POS M-F RoHS: Compliant | 0 |
|
$27.3400 / $34.6700 | Buy Now |
DISTI #
000000000001488578
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/5.0- PUR/M 8FS Min Qty: 1 | 0 |
|
$33.7600 / $39.3800 | Buy Now |
|
Master Electronics | Cable Assembly Sensor/Actuator 5m 24AWG Circular to Circular 3 to 3 POS M-F RoHS: Compliant | 0 |
|
$27.3400 / $34.6700 | Buy Now |
Part Details for 1533563
1533563 CAD Models
1533563 Part Data Attributes
|
1533563
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1533563
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |