Part Details for 153361 by Brady Worldwide Inc
Overview of 153361 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B33 Series Metallized Polyester Permanent Labels 1.25 in H x 2.75 in W RL/1000 RoHS: Compliant | 0 |
|
$142.9900 | Buy Now |
DISTI #
10025358
|
Techni-Tool, Inc. | Brady 153361 B33 Metallized Polyester with 2 mil Adhesive Lbls 1.25in H x 2.75in W SL 1000/RL | 0 |
|
$142.9900 | Buy Now |
DISTI #
10025358
|
TestEquity LLC | Brady 153361 B33 Metallized Polyester with 2 mil Adhesive Lbls 1.25in H x 2.75in W SL 1000/RL | 0 |
|
$142.9900 | Buy Now |