Part Details for 15336224 by Aptiv PLC
Overview of 15336224 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15336224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15336224
|
Mouser Electronics | Automotive Connectors 16P M BLK CONN ASSY GT 150/280 SERIES RoHS: Compliant | 281 |
|
$2.3700 / $4.2300 | Buy Now |
DISTI #
15336224-B
|
TTI | Automotive Connectors CONN GT 150 280 16W MALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 150 In Stock |
|
$1.4800 | Buy Now |
DISTI #
15336224
|
TTI | Automotive Connectors 16P M BLK CONN ASSY GT 150/280 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each |
Americas - 6750 In Stock |
|
$0.7410 | Buy Now |
Part Details for 15336224
15336224 CAD Models
15336224 Part Data Attributes
|
15336224
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15336224
Aptiv PLC
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304701; 15304702; 15304722; 15304723 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |